Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | H200CGDL |
| MPN: | H200CGDL |
| Manufacturer: | BIVAR |
| Amount | Price |
|---|---|
| 1+ | USD 1.01000 |
| 10+ | USD 0.84000 |
| 100+ | USD 0.67200 |
| 250+ | USD 0.60500 |
| 500+ | USD 0.57100 |
| 1000+ | USD 0.52100 |
| 2000+ | USD 0.47000 |
| 4000+ | USD 0.46601 |
USD
{"1":101000,"10":84000,"100":67200,"250":60500,"500":57100,"1000":52100,"2000":47000,"4000":46601}
You added H200CGDL to your shopping cart. Go to the cart
| Manufacturer | BIVAR |
| Type of diode | LED |
| LED version | in housing |
| LED diameter | 3mm |
| Number of diodes | 2 |
| LED colour | green |
| Mounting | THT |
| LED current | 2mA |
| LED lens | diffused |
| Viewing angle | 45° |
| Luminosity | 6mcd |
| Wavelength | 565nm |
| Operating voltage | 1.9V DC |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (H200CGDL)
Are you sure you want to perform this action?