Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | H05V-U-050-GY |
| MPN: | 5907559536149 |
| Manufacturer: | ELTRIM |
| Amount | Price |
|---|---|
| 100+ | USD 0.263 |
| 300+ | USD 0.235 |
| 500+ | USD 0.201 |
| 1000+ | USD 0.172 |
USD
{"100":26300,"300":23500,"500":20100,"1000":17200}
You added H05V-U-050-GY to your shopping cart. Go to the cart
| Manufacturer | ELTRIM |
| Type of wire | assembly |
| Kind of wire | H05V-U |
| Core structure | wire |
| Kind of core | Cu |
| Number of cores | 1 |
| Wire insulation material | PVC |
| Insulation colour | grey |
| Rated voltage | 0.3kV / 0.5kV |
| Operating temperature | -40...70°C |
| Package contents | 100m |
| Cable external diameter | 2.1mm |
| CPR standard | Eca |
| Kind of material | flame retardant |
| Cable structure | 1x0.5mm2 |
| Core section | 0.5mm2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (H05V-U-050-GY)
Are you sure you want to perform this action?