Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | H05V-U-050-BL |
| MPN: | 5907559536071 |
| Manufacturer: | ELTRIM |
| Amount | Price |
|---|---|
| 100+ | USD 0.251 |
| 300+ | USD 0.224 |
| 500+ | USD 0.192 |
| 1000+ | USD 0.165 |
USD
{"100":25100,"300":22400,"500":19200,"1000":16500}
You added H05V-U-050-BL to your shopping cart. Go to the cart
| Manufacturer | ELTRIM |
| Type of wire | assembly |
| Kind of wire | H05V-U |
| Core structure | wire |
| Kind of core | Cu |
| Number of cores | 1 |
| Wire insulation material | PVC |
| Insulation colour | blue |
| Rated voltage | 0.3kV / 0.5kV |
| Operating temperature | -40...70°C |
| Package contents | 100m |
| Cable external diameter | 2.1mm |
| CPR standard | Eca |
| Kind of material | flame retardant |
| Cable structure | 1x0.5mm2 |
| Core section | 0.5mm2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (H05V-U-050-BL)
Are you sure you want to perform this action?