Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GY25R58E16V105RN |
| MPN: | GY25R58E16V105RN |
| Manufacturer: | CAP-XX |
| Amount | Price |
|---|---|
| 1+ | USD 5.01 |
| 10+ | USD 2.28 |
| 25+ | USD 1.98 |
| 50+ | USD 1.87 |
| 100+ | USD 1.72 |
| 200+ | USD 1.67 |
| 400+ | USD 1.65 |
USD
{"1":501000,"10":228000,"25":198000,"50":187000,"100":172000,"200":167000,"400":165000}
You added GY25R58E16V105RN to your shopping cart. Go to the cart
| Manufacturer | CAP-XX |
| Type of capacitor | supercapacitor |
| Mounting | THT |
| Capacitance | 1F |
| Operating voltage | 5.5V DC |
| Tolerance | -10...30% |
| Body dimensions | 8.5x17x16mm |
| ESR value | 330Ω |
| Spatial orientation | vertical |
| Leakage current | 4µA |
| Operating temperature | -40...70°C |
| Trade name | EDLC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GY25R58E16V105RN)
Are you sure you want to perform this action?