Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GY13R010020V505R |
| MPN: | GY13R010020V505R |
| Manufacturer: | CAP-XX |
| Amount | Price |
|---|---|
| 1+ | USD 1.25 |
| 10+ | USD 0.93 |
| 50+ | USD 0.71 |
| 100+ | USD 0.63 |
| 300+ | USD 0.58 |
USD
{"1":125000,"10":93000,"50":71000,"100":63000,"300":58000}
You added GY13R010020V505R to your shopping cart. Go to the cart
| Manufacturer | CAP-XX |
| Type of capacitor | supercapacitor |
| Mounting | THT |
| Capacitance | 5F |
| Operating voltage | 3V DC |
| Tolerance | -10...30% |
| Body dimensions | Ø10x20mm |
| ESR value | 113mΩ |
| Spatial orientation | vertical |
| Leakage current | 15µA |
| Operating temperature | -40...65°C |
| Height | 20mm |
| Diameter | 10mm |
| Trade name | EDLC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GY13R010020V505R)
Are you sure you want to perform this action?