Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GY12R716030V356R |
| MPN: | GY12R716030V356R |
| Manufacturer: | CAP-XX |
| Amount | Price |
|---|---|
| 1+ | USD 11.04 |
| 10+ | USD 5.02 |
| 25+ | USD 4.36 |
| 50+ | USD 4.12 |
| 100+ | USD 3.77 |
| 200+ | USD 3.68 |
| 400+ | USD 3.38 |
USD
{"1":1104000,"10":502000,"25":436000,"50":412000,"100":377000,"200":368000,"400":338000}
You added GY12R716030V356R to your shopping cart. Go to the cart
| Manufacturer | CAP-XX |
| Type of capacitor | supercapacitor |
| Mounting | THT |
| Capacitance | 35F |
| Operating voltage | 2.7V DC |
| Tolerance | -10...30% |
| Body dimensions | Ø16x30mm |
| ESR value | 25mΩ |
| Spatial orientation | vertical |
| Leakage current | 70µA |
| Operating temperature | -40...70°C |
| Height | 30mm |
| Diameter | 16mm |
| Trade name | EDLC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GY12R716030V356R)
Are you sure you want to perform this action?