Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GX-218MKA-P-Z |
| MPN: | GX-218MKA-P-Z |
| Manufacturer: | PANASONIC |
| Amount | Price |
|---|---|
| 1+ | USD 17.54 |
| 10+ | USD 16.44 |
| 25+ | USD 15.35 |
| 100+ | USD 14.26 |
USD
{"1":1754000,"10":1644000,"25":1535000,"100":1426000}
You added GX-218MKA-P-Z to your shopping cart. Go to the cart
| Manufacturer | PANASONIC |
| Type of sensor | inductive |
| Output configuration | PNP / NO |
| Range | 0...6.4mm |
| Supply voltage | 10...30V DC |
| Switch housing | M18 |
| Connection | M12 male |
| IP rating | IP67G |
| Max. operating current | 0.1A |
| Operating temperature | -25...70°C |
| Kind of forehead | embedded |
| Body material | brass |
| Switching frequency max | 0.5kHz |
| Plating material | nickel |
| Number of pins | 4 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GX-218MKA-P-Z)
Are you sure you want to perform this action?