Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GX-212MKA-P |
| MPN: | GX-212MKA-P |
| Manufacturer: | PANASONIC |
| Amount | Price |
|---|---|
| 1+ | USD 17.55 |
| 10+ | USD 16.46 |
| 25+ | USD 15.36 |
| 100+ | USD 14.27 |
USD
{"1":1755000,"10":1646000,"25":1536000,"100":1427000}
You added GX-212MKA-P to your shopping cart. Go to the cart
| Manufacturer | PANASONIC |
| Type of sensor | inductive |
| Output configuration | PNP / NO |
| Range | 0...3.2mm |
| Supply voltage | 10...30V DC |
| Switch housing | M12 |
| Connection | cables |
| Lead length | 2m |
| IP rating | IP67G |
| Max. operating current | 0.1A |
| Operating temperature | -25...70°C |
| Kind of forehead | embedded |
| Body material | brass |
| Switching frequency max | 1kHz |
| Plating material | nickel |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GX-212MKA-P)
Are you sure you want to perform this action?