Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GW0708000000G |
| MPN: | GW0708000000G |
| Manufacturer: | AMPHENOL ANYTEK |
| Amount | Price |
|---|---|
| 1+ | USD 0.446 |
| 10+ | USD 0.358 |
| 25+ | USD 0.318 |
| 50+ | USD 0.287 |
| 100+ | USD 0.260 |
| 250+ | USD 0.231 |
| 500+ | USD 0.213 |
| 1000+ | USD 0.198 |
| 1250+ | USD 0.193 |
| 1750+ | USD 0.187 |
USD
{"1":44600,"10":35800,"25":31800,"50":28700,"100":26000,"250":23100,"500":21300,"1000":19800,"1250":19300,"1750":18700}
You added GW0708000000G to your shopping cart. Go to the cart
| Manufacturer | AMPHENOL ANYTEK |
| Type of connector | pin strips |
| Connector | pin header |
| Number of pins | 7 |
| Electrical mounting | SMT |
| Current rating | 10A |
| Rated voltage | 0.3kV |
| Spatial orientation | straight |
| Mechanical mounting | on PCBs |
| Contacts pitch | 5mm |
| Contact plating | tinned |
| Contact material | brass |
| Body material | thermoplastic |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GW0708000000G)
Are you sure you want to perform this action?