Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GW0608000000G |
| MPN: | GW0608000000G |
| Manufacturer: | AMPHENOL ANYTEK |
| Amount | Price |
|---|---|
| 1+ | USD 0.301 |
| 10+ | USD 0.282 |
| 25+ | USD 0.271 |
| 50+ | USD 0.241 |
| 80+ | USD 0.223 |
| 100+ | USD 0.215 |
| 150+ | USD 0.202 |
| 250+ | USD 0.188 |
| 300+ | USD 0.183 |
| 900+ | USD 0.160 |
USD
{"1":30100,"10":28200,"25":27100,"50":24100,"80":22300,"100":21500,"150":20200,"250":18800,"300":18300,"900":16000}
You added GW0608000000G to your shopping cart. Go to the cart
| Manufacturer | AMPHENOL ANYTEK |
| Type of connector | pin strips |
| Connector | pin header |
| Number of pins | 6 |
| Electrical mounting | SMT |
| Current rating | 10A |
| Rated voltage | 0.3kV |
| Spatial orientation | straight |
| Mechanical mounting | on PCBs |
| Contacts pitch | 5mm |
| Contact plating | tinned |
| Contact material | brass |
| Body material | thermoplastic |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GW0608000000G)
Are you sure you want to perform this action?