Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | GRM155R61H105ME05D |
MPN: | GRM155R61H105ME05D |
Manufacturer: | MURATA |
Amount | Price |
---|---|
10000+ | USD 0.0128 |
USD
{"10000":1280}
You added GRM155R61H105ME05D to your shopping cart. Go to the cart
Manufacturer | MURATA |
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 1µF |
Operating voltage | 50V |
Dielectric | X5R |
Tolerance | ±20% |
Mounting | SMD |
Case - inch | 0402 |
Case - mm | 1005 |
Manufacturer series | GRM |
Roll diameter max. | 180mm |
Operating temperature | -55...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GRM155R61H105ME05D)
Are you sure you want to perform this action?