Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | GRM033R60J103KA01D |
MPN: | GRM033R60J103KA01D |
Manufacturer: | MURATA |
Amount | Price |
---|---|
15000+ | USD 0.00086 |
60000+ | USD 0.00082 |
USD
{"15000":86,"60000":82}
You added GRM033R60J103KA01D to your shopping cart. Go to the cart
Manufacturer | MURATA |
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 10nF |
Operating voltage | 6.3V |
Dielectric | X5R |
Tolerance | ±10% |
Mounting | SMD |
Case - inch | 0201 |
Case - mm | 0603 |
Manufacturer series | GRM |
Roll diameter max. | 180mm |
Operating temperature | -55...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GRM033R60J103KA01D)
Are you sure you want to perform this action?