Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GQ12B-10/G/AL |
| MPN: | GQ12B-10/G/AL |
| Manufacturer: | ONPOW |
| Amount | Price |
|---|---|
| 1+ | USD 2.21 |
| 10+ | USD 2.04 |
| 25+ | USD 1.93 |
| 50+ | USD 1.82 |
| 100+ | USD 1.70 |
USD
{"1":221000,"10":204000,"25":193000,"50":182000,"100":170000}
You added GQ12B-10/G/AL to your shopping cart. Go to the cart
| Manufacturer | ONPOW |
| Type of switch | vandal resistant |
| Number of positions | 2 |
| Stable positions number | 1 |
| Contacts configuration | SPST-NO |
| DC contacts rating @R | 5A / 24V DC |
| IP rating | IP65 |
| Switching method | OFF-(ON) |
| Illumination | none |
| Test voltage | 1.5kV |
| Leads | screw terminals |
| Electrical life | 50000 cycles |
| Max. contact resistance: | 50mΩ |
| Operating Force | 3.5N |
| Mechanical durability | 1000000 cycles |
| Button shape | convex, round |
| Mounting hole diameter | Ø12mm |
| Body colour | black |
| Body material | aluminum alloy |
| Contact material | silver alloy |
| Actuator colour | green |
| Mounting | on panel |
| Key stroke | 2mm |
| Dimensions | Ø17.5x22.2mm |
| Related items | M12-12B |
| Operating temperature | -25...55°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GQ12B-10/G/AL)
Are you sure you want to perform this action?