Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GOOBAY-66645 |
| MPN: | 66645 |
| Manufacturer: | GOOBAY |
| Amount | Price |
|---|---|
| 1+ | USD 22.88 |
| 3+ | USD 20.59 |
| 5+ | USD 18.31 |
| 10+ | USD 16.02 |
USD
{"1":2288000,"3":2059000,"5":1831000,"10":1602000}
You added GOOBAY-66645 to your shopping cart. Go to the cart
| Manufacturer | GOOBAY |
| Type of connection cable | patch cord |
| Kind of wire | S/FTP |
| Ethernet category | Cat 6 |
| Version | connection 1:1 |
| Core structure | stranded |
| Kind of core | Cu |
| Shield structure | braid made of aluminium wires, pairs shielded with Al-PET foil, shielded twofold |
| Cable length | 5m |
| Wire insulation material | LSZH |
| Insulation colour | white |
| Core diameter | 28/7AWG |
| Contact plating | gold-plated |
| Cable external diameter | 6mm |
| Cable structure | 4x2x28AWG |
| Kind of material | halogen free |
| Quantity in set/package | 5pcs. |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GOOBAY-66645)
Are you sure you want to perform this action?