Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GO6UM |
| MPN: | 932350100 |
| Manufacturer: | HIRSCHMANN |
| Amount | Price |
|---|---|
| 1+ | USD 2.46 |
| 10+ | USD 2.24 |
| 50+ | USD 2.01 |
| 100+ | USD 1.85 |
| 200+ | USD 1.72 |
USD
{"1":246000,"10":224000,"50":201000,"100":185000,"200":172000}
You added GO6UM to your shopping cart. Go to the cart
| Manufacturer | HIRSCHMANN |
| Type of connector | rectangular |
| Number of pins | 6 |
| Current rating | 6A |
| IP rating | IP65 |
| Contact plating | tinned |
| Electrical mounting | soldering |
| Mechanical mounting | on PCBs |
| Conform to the norm | DIN EN 61984 |
| Flammability rating | UL94V-2 |
| Contact material | CuZn |
| Kind of connector | male |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GO6UM)
Are you sure you want to perform this action?