Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GMK325BJ226MM-P |
| MPN: | GMK325BJ226MM-P |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.761 |
| 10+ | USD 0.288 |
| 50+ | USD 0.210 |
| 100+ | USD 0.197 |
| 250+ | USD 0.180 |
| 500+ | USD 0.169 |
| 1000+ | USD 0.162 |
| 2000+ | USD 0.159 |
| 5000+ | USD 0.157 |
USD
{"1":76100,"10":28800,"50":21000,"100":19700,"250":18000,"500":16900,"1000":16200,"2000":15900,"5000":15700}
You added GMK325BJ226MM-P to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 22µF |
| Operating voltage | 35V |
| Dielectric | X5R |
| Tolerance | ±20% |
| Mounting | SMD |
| Case - inch | 1210 |
| Case - mm | 3225 |
| Manufacturer series | M |
| Operating temperature | -55...85°C |
| Dimensions (a x b x c) | 3.2x2.5mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GMK325BJ226MM-P)
Are you sure you want to perform this action?