Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GMK316BJ106KL-T |
| MPN: | GMK316BJ106KL-T |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.2701 |
| 10+ | USD 0.1403 |
| 100+ | USD 0.0696 |
| 250+ | USD 0.0578 |
| 500+ | USD 0.0530 |
| 1000+ | USD 0.0506 |
| 2000+ | USD 0.0460 |
| 4000+ | USD 0.0447 |
| 6000+ | USD 0.0435 |
| 10000+ | USD 0.0430 |
USD
{"1":27010,"10":14030,"100":6960,"250":5780,"500":5300,"1000":5060,"2000":4600,"4000":4470,"6000":4350,"10000":4300}
You added GMK316BJ106KL-T to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 10µF |
| Operating voltage | 35V |
| Dielectric | X5R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 1206 |
| Case - mm | 3216 |
| Manufacturer series | M |
| Operating temperature | -55...85°C |
| Dimensions (a x b x c) | 3.2x1.6mm |
| Capacitors features | low profile |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GMK316BJ106KL-T)
Are you sure you want to perform this action?