Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GMK212BBJ106KG-T |
| MPN: | GMK212BBJ106KG-T |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.4556 |
| 10+ | USD 0.2219 |
| 50+ | USD 0.1040 |
| 100+ | USD 0.0876 |
| 500+ | USD 0.0689 |
| 1000+ | USD 0.0572 |
| 3000+ | USD 0.0524 |
| 6000+ | USD 0.0513 |
| 9000+ | USD 0.0502 |
| 15000+ | USD 0.0496 |
USD
{"1":45560,"10":22190,"50":10400,"100":8760,"500":6890,"1000":5720,"3000":5240,"6000":5130,"9000":5020,"15000":4960}
You added GMK212BBJ106KG-T to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 10µF |
| Operating voltage | 35V |
| Dielectric | X5R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 0805 |
| Case - mm | 2012 |
| Manufacturer series | M |
| Operating temperature | -55...85°C |
| Dimensions (a x b x c) | 2x1.25mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GMK212BBJ106KG-T)
Are you sure you want to perform this action?