Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GM-M227F |
| MPN: | METRAHIT 27EX-GMC-I |
| Manufacturer: | GOSSEN METRAWATT |
| Amount | Price |
|---|---|
| 1+ | USD 6239.68 |
USD
{"1":623968000}
| Manufacturer | GOSSEN METRAWATT |
| Type of meter | milli-ohm meter |
| Kind of display used | LCD |
| Display parameters | 4,75 digit |
| Measurement | resistance |
| Resistance measuring range | 30mΩ / 300mΩ / 3Ω / 30Ω |
| Measuring resolution | 10µΩ |
| Conform to the norm | ATEX Ex CAT I 50V EN 61010 |
| Power supply | battery LR6 AA 1,5V x4 |
| Battery/ rechargeable battery | battery LR6 AA 1,5V x4 |
| IP rating | IP54 |
| Measurement memory | 1200 |
| Weight with battery | 380g |
| Producer guarantee (months) | 36 |
| Dimensions (W x H x D) | 84x195x35mm |
| Operating temperature | -10...50°C |
| Application | chemical industry, explosive zone |
| Resistance measuring accuracy | ±(1%+10 digit) |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GM-M227F)
Are you sure you want to perform this action?