Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GDM21FB-D2C-10D |
| MPN: | 37131 |
| Manufacturer: | HIRSCHMANN |
| Amount | Price |
|---|---|
| 1+ | USD 10.63 |
| 10+ | USD 9.30 |
| 50+ | USD 8.40 |
| 100+ | USD 7.43 |
USD
{"1":1063000,"10":930000,"50":840000,"100":743000}
| Manufacturer | HIRSCHMANN |
| Type of connector | valve connector |
| Number of pins | 3 |
| Rated voltage | 24V |
| Mechanical mounting | for cable |
| Gland thread | PG11 |
| Connector pinout layout | 2+PE |
| Electrical mounting | screw terminal |
| Conform to the norm | DIN EN 175301-803A ISO 4400 |
| Body colour | transparent |
| Flammability rating | UL94HB |
| Contact material | CuZn |
| Body material | PA GF |
| Kind of connector | female |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GDM21FB-D2C-10D)
Are you sure you want to perform this action?