Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GDM-9052 |
| MPN: | GDM-9052 |
| Manufacturer: | GW INSTEK |
| Amount | Price |
|---|---|
| 1+ | USD 551.75 |
USD
{"1":55175000}
You added GDM-9052 to your shopping cart. Go to the cart
| Manufacturer | GW INSTEK |
| Type of meter | benchtop multimeter |
| Kind of display used | LCD TFT 3" |
| Display parameters | 5,5 digit |
| True effective value measurement | True RMS |
| DC voltage measuring range | 200mV / 2V / 20V / 200V / 1kV |
| DC voltage measuring accuracy | ±(0.012% + 5 digit) |
| AC voltage measuring range | 200mV / 2V / 750V |
| AC voltage measuring accuracy | ±(0.2% + 100 digit) |
| DC current measuring range | 20mA / 200mA / 2A / 10A |
| DC current measuring accuracy | ±(0.05% + 5 digit) |
| AC current measuring range | 20...2000mA / 10A |
| Resistance measuring range | 200Ω / 2kΩ / 20kΩ / 200kΩ / 2MΩ / 10MΩ / 100MΩ |
| Diode test | 0.1mA @6000mV |
| Continuity test | acoustic indication |
| Measurement | AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, period, resistance, resistance (2-wire), resistance (4-wire), temperature (external probe required) |
| Temperature measuring range (with K-type thermocouple) | -200...300°C |
| Temperature measuring range (with J-type thermocouple) | -200...300°C |
| Temperature measuring range (with T-type thermocouple) | -200...300°C |
| Supply voltage | 100V AC / 120V AC / 220V AC / 240V AC |
| Dimensions | 265x107x302mm |
| Manufacturer series | GDM-9000 |
| AC current measuring accuracy | ±(0.5% + 100 digit) |
| Resistance measuring accuracy | ±(0.05%+5 digit) |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GDM-9052)
Are you sure you want to perform this action?