Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GCM32EC72A106KEC2L |
| MPN: | GCM32EC72A106KEC2L |
| Manufacturer: | MURATA |
| Amount | Price |
|---|---|
| 1+ | USD 0.923 |
| 10+ | USD 0.469 |
| 50+ | USD 0.370 |
| 100+ | USD 0.313 |
| 250+ | USD 0.283 |
| 500+ | USD 0.263 |
| 1000+ | USD 0.242 |
| 2000+ | USD 0.231 |
| 4000+ | USD 0.228 |
| 6000+ | USD 0.225 |
USD
{"1":92300,"10":46900,"50":37000,"100":31300,"250":28300,"500":26300,"1000":24200,"2000":23100,"4000":22800,"6000":22500}
You added GCM32EC72A106KEC2L to your shopping cart. Go to the cart
| Manufacturer | MURATA |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 10µF |
| Operating voltage | 100V |
| Dielectric | X7S |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 1210 |
| Case - mm | 3225 |
| Manufacturer series | GCM |
| Roll diameter max. | 180mm |
| Operating temperature | -55...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GCM32EC72A106KEC2L)
Are you sure you want to perform this action?