Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | GCJ31MR71H105KA12L |
MPN: | GCJ31MR71H105KA12L |
Manufacturer: | MURATA |
Amount | Price |
---|---|
3000+ | USD 0.0580 |
6000+ | USD 0.0559 |
9000+ | USD 0.0554 |
USD
{"3000":5800,"6000":5590,"9000":5540}
You added GCJ31MR71H105KA12L to your shopping cart. Go to the cart
Manufacturer | MURATA |
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 1µF |
Operating voltage | 50V |
Dielectric | X7R |
Tolerance | ±10% |
Mounting | SMD |
Case - inch | 1206 |
Case - mm | 3216 |
Manufacturer series | GCJ |
Roll diameter max. | 180mm |
Operating temperature | -55...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GCJ31MR71H105KA12L)
Are you sure you want to perform this action?