Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GC-UPSLPPC500 |
| MPN: | UPSLPPC500 |
| Manufacturer: | GREEN CELL |
| Amount | Price |
|---|---|
| 1+ | USD 139.23 |
| 2+ | USD 129.21 |
USD
{"1":13923000,"2":12921000}
You added GC-UPSLPPC500 to your shopping cart. Go to the cart
| Manufacturer | GREEN CELL |
| Type of power supply | UPS |
| Power | 0.5kW |
| Power | 800VA |
| Output voltage | 230V |
| Body dimensions | 160x240x390mm |
| Number of output sockets | 2 |
| Protection | anti-overload OLP, anti-overvoltage OVP, discharge below, overcharging protection, overheating OTP, short circuit protection SCP |
| Rechargeable battery voltage | 12V |
| Supply voltage | 155...285V |
| Frequency | 50Hz |
| Operating temperature | -5...40°C |
| Manufacturer series | Power Core |
| Battery/ rechargeable battery | none |
| Power factor | ≥0.63 |
| Topology | Line Interactive |
| Cable length | 1.4m |
| Power supply unit features | AVR automatic regulation of mains voltage |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GC-UPSLPPC500)
Are you sure you want to perform this action?