Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GC-INVGC12P2000LCD |
| MPN: | INVGC12P2000LCD |
| Manufacturer: | GREEN CELL |
| Amount | Price |
|---|---|
| 1+ | USD 180.95 |
| 3+ | USD 174.25 |
USD
{"1":18095000,"3":17425000}
You added GC-INVGC12P2000LCD to your shopping cart. Go to the cart
| Manufacturer | GREEN CELL |
| Type of converter | DC/AC |
| Output power | 2kW |
| Output voltage | 230V AC |
| Protection | anti-overvoltage OVP, discharge below, overcharging protection, overheating OTP |
| Efficiency | 95% |
| Rechargeable battery voltage | 12V |
| Application | universal |
| Dimensions | 305x210x90mm |
| Kind of output connector | AC sockets 230V x2 |
| Additional functions | LCD display |
| Converter features | pure sinusoid |
| Caution! | without rechargeable batteries |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GC-INVGC12P2000LCD)
Are you sure you want to perform this action?