Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GC-INV29 |
| MPN: | INV29 |
| Manufacturer: | GREEN CELL |
| Amount | Price |
|---|---|
| 1+ | USD 50.79 |
| 3+ | USD 49.09 |
USD
{"1":5079000,"3":4909000}
You added GC-INV29 to your shopping cart. Go to the cart
| Manufacturer | GREEN CELL |
| Type of converter | DC/AC |
| Output power | 150W |
| Output voltage | 230V AC |
| Protection | anti-overvoltage OVP, overheating OTP |
| Efficiency | 85% |
| Rechargeable battery voltage | 12V |
| Application | universal |
| Kind of output connector | AC sockets 230V |
| Converter features | pure sinusoid |
| Caution! | without rechargeable batteries |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GC-INV29)
Are you sure you want to perform this action?