Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GB0010318000G |
| MPN: | GB0010318000G |
| Manufacturer: | AMPHENOL ANYTEK |
| Amount | Price |
|---|---|
| 1+ | USD 3.41 |
| 10+ | USD 2.42 |
| 25+ | USD 2.15 |
| 50+ | USD 1.98 |
| 98+ | USD 1.84 |
| 196+ | USD 1.71 |
| 490+ | USD 1.63 |
| 980+ | USD 1.57 |
USD
{"1":341000,"10":242000,"25":215000,"50":198000,"98":184000,"196":171000,"490":163000,"980":157000}
You added GB0010318000G to your shopping cart. Go to the cart
| Manufacturer | AMPHENOL ANYTEK |
| Type of connector | PCB terminal block |
| Connector | terminal |
| Manufacturer series | GB |
| Current rating | 6A |
| Number of pins | 3 |
| Spatial orientation | angled |
| Mechanical mounting | on PCBs |
| Electrical mounting | SMT, spring clamp |
| Contact material | brass |
| Contact plating | tinned |
| Body material | PA66 |
| Wire size | 22AWG...16AWG |
| Connector pinout layout | 1x3 |
| Body colour | grey |
| Contacts pitch | 5mm |
| Operating temperature | -40...115°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GB0010318000G)
Are you sure you want to perform this action?