Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GA0010680000G |
| MPN: | GA0010680000G |
| Manufacturer: | AMPHENOL ANYTEK |
| Amount | Price |
|---|---|
| 1+ | USD 2.11 |
| 10+ | USD 1.51 |
| 25+ | USD 1.32 |
| 50+ | USD 1.20 |
| 60+ | USD 1.17 |
| 100+ | USD 1.10 |
| 120+ | USD 1.07 |
| 250+ | USD 0.98 |
| 500+ | USD 0.91 |
| 1000+ | USD 0.88 |
USD
{"1":211000,"10":151000,"25":132000,"50":120000,"60":117000,"100":110000,"120":107000,"250":98000,"500":91000,"1000":88000}
You added GA0010680000G to your shopping cart. Go to the cart
| Manufacturer | AMPHENOL ANYTEK |
| Type of connector | PCB terminal block |
| Connector | terminal |
| Manufacturer series | GA |
| Current rating | 7A |
| Number of pins | 6 |
| Spatial orientation | angled |
| Mechanical mounting | on PCBs |
| Electrical mounting | SMT, spring clamp |
| Contact material | brass |
| Contact plating | tinned |
| Body material | PA66 |
| Wire size | 24AWG...18AWG |
| Connector pinout layout | 1x6 |
| Body colour | grey |
| Contacts pitch | 5mm |
| Operating temperature | -40...115°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GA0010680000G)
Are you sure you want to perform this action?