Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | G22041432208J4C000 |
| MPN: | G22041432208J4C000 |
| Manufacturer: | VISHAY |
| Amount | Price |
|---|---|
| 500+ | USD 0.451 |
| 1000+ | USD 0.427 |
| 1500+ | USD 0.413 |
| 2000+ | USD 0.403 |
| 2500+ | USD 0.396 |
| 3000+ | USD 0.390 |
| 5000+ | USD 0.373 |
USD
{"500":45100,"1000":42700,"1500":41300,"2000":40300,"2500":39600,"3000":39000,"5000":37300}
You added G22041432208J4C000 to your shopping cart. Go to the cart
| Manufacturer | VISHAY |
| Type of resistor | wire-wound |
| Resistance | 2.2Ω |
| Mounting | THT |
| Power | 4W |
| Tolerance | ±5% |
| Operating voltage | 200V |
| Body dimensions | Ø6.7x13mm |
| Operating temperature | -55...350°C |
| Length | 13mm |
| Diameter | 6.7mm |
| Quantity in set/package | 500pcs. |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (G22041432208J4C000)
Are you sure you want to perform this action?