Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | FZT649TA |
MPN: | FZT649TA |
Manufacturer: | DIODES INCORPORATED |
Amount | Price |
---|---|
1+ | USD 0.945 |
10+ | USD 0.616 |
100+ | USD 0.376 |
500+ | USD 0.253 |
1000+ | USD 0.208 |
15000+ | USD 0.205 |
USD
{"1":94500,"10":61600,"100":37600,"500":25300,"1000":20800,"15000":20500}
You added FZT649TA to your shopping cart. Go to the cart
Manufacturer | DIODES INCORPORATED |
Type of transistor | NPN |
Polarisation | bipolar |
Collector-emitter voltage | 25V |
Collector current | 3A |
Power dissipation | 3W |
Case | SOT223 |
Pulsed collector current | 8A |
Current gain | 15...300 |
Mounting | SMD |
Quantity in set/package | 1000pcs. |
Kind of package | reel, tape |
Frequency | 150...240MHz |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FZT649TA)
Are you sure you want to perform this action?