Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FW0400000000G |
| MPN: | FW0400000000G |
| Manufacturer: | AMPHENOL ANYTEK |
| Amount | Price |
|---|---|
| 1+ | USD 0.245 |
| 10+ | USD 0.230 |
| 25+ | USD 0.220 |
| 100+ | USD 0.180 |
| 200+ | USD 0.163 |
| 250+ | USD 0.158 |
| 350+ | USD 0.151 |
| 1050+ | USD 0.132 |
| 1750+ | USD 0.125 |
| 2450+ | USD 0.121 |
USD
{"1":24500,"10":23000,"25":22000,"100":18000,"200":16300,"250":15800,"350":15100,"1050":13200,"1750":12500,"2450":12100}
You added FW0400000000G to your shopping cart. Go to the cart
| Manufacturer | AMPHENOL ANYTEK |
| Type of connector | pin strips |
| Connector | pin header |
| Number of pins | 4 |
| Electrical mounting | SMT |
| Current rating | 7A |
| Rated voltage | 0.3kV |
| Spatial orientation | straight |
| Mechanical mounting | on PCBs |
| Contacts pitch | 5mm |
| Contact plating | tinned |
| Contact material | brass |
| Body material | thermoplastic |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FW0400000000G)
Are you sure you want to perform this action?