Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FW0300000000G |
| MPN: | FW0300000000G |
| Manufacturer: | AMPHENOL ANYTEK |
| Amount | Price |
|---|---|
| 1+ | USD 0.241 |
| 10+ | USD 0.226 |
| 25+ | USD 0.216 |
| 100+ | USD 0.176 |
| 150+ | USD 0.166 |
| 250+ | USD 0.155 |
| 300+ | USD 0.151 |
| 600+ | USD 0.139 |
| 1200+ | USD 0.129 |
| 1500+ | USD 0.126 |
USD
{"1":24100,"10":22600,"25":21600,"100":17600,"150":16600,"250":15500,"300":15100,"600":13900,"1200":12900,"1500":12600}
You added FW0300000000G to your shopping cart. Go to the cart
| Manufacturer | AMPHENOL ANYTEK |
| Type of connector | pin strips |
| Connector | pin header |
| Number of pins | 3 |
| Electrical mounting | SMT |
| Current rating | 7A |
| Rated voltage | 0.3kV |
| Spatial orientation | straight |
| Mechanical mounting | on PCBs |
| Contacts pitch | 5mm |
| Contact plating | tinned |
| Contact material | brass |
| Body material | thermoplastic |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FW0300000000G)
Are you sure you want to perform this action?