Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FTPC60V24-S-DA6 |
| MPN: | FTPC60V24-S-DA6 |
| Manufacturer: | POS |
| Amount | Price |
|---|---|
| 1+ | USD 25.02 |
| 5+ | USD 23.46 |
| 10+ | USD 21.90 |
| 20+ | USD 20.33 |
USD
{"1":2502000,"5":2346000,"10":2190000,"20":2033000}
You added FTPC60V24-S-DA6 to your shopping cart. Go to the cart
| Manufacturer | POS |
| Type of power supply | switching |
| Application | LED |
| Communictions protocol | DALI |
| Kind of power supply | LED |
| Power | 60W |
| Output voltage | 24V DC |
| Output current | 250mA...2.5A |
| Supply voltage | 198...264V AC |
| IP rating | IP40 |
| Body dimensions | 361.5x30x21.3mm |
| Operating temperature | -20...45°C |
| Electrical connection | terminal block |
| Number of outputs | 1 |
| Efficiency | 88% |
| Operating modes | constant voltage |
| Additional functions | active PFC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FTPC60V24-S-DA6)
Are you sure you want to perform this action?