Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FTPC60V12-S-WP |
| MPN: | FTPC60V12-S-WP |
| Manufacturer: | POS |
| Amount | Price |
|---|---|
| 1+ | USD 29.84 |
| 5+ | USD 27.98 |
| 10+ | USD 26.11 |
| 20+ | USD 24.25 |
USD
{"1":2984000,"5":2798000,"10":2611000,"20":2425000}
You added FTPC60V12-S-WP to your shopping cart. Go to the cart
| Manufacturer | POS |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Power | 60W |
| Output voltage | 12V DC |
| Output current | 0...5A |
| Supply voltage | 108...264V AC |
| IP rating | IP66 |
| Body dimensions | 339x30x18mm |
| Operating temperature | -20...45°C |
| Electrical connection | wires |
| Number of outputs | 1 |
| Efficiency | 90% |
| Operating modes | constant voltage |
| Additional functions | active PFC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FTPC60V12-S-WP)
Are you sure you want to perform this action?