Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FTPC150V24-SPCTPDS |
| MPN: | FTPC150V24-S-PCT-PDS |
| Manufacturer: | POS |
| Amount | Price |
|---|---|
| 1+ | USD 62.42 |
| 5+ | USD 58.52 |
| 10+ | USD 54.61 |
| 20+ | USD 50.71 |
USD
{"1":6242000,"5":5852000,"10":5461000,"20":5071000}
You added FTPC150V24-SPCTPDS to your shopping cart. Go to the cart
| Manufacturer | POS |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Power | 0.15kW |
| Output voltage | 24V DC |
| Output current | 0...6.25A |
| Supply voltage | 180...264V AC |
| IP rating | IP20 |
| Body dimensions | 326x30x22mm |
| Operating temperature | -20...45°C |
| Electrical connection | terminal block |
| Number of outputs | 1 |
| Efficiency | 90% |
| Operating modes | constant voltage |
| Additional functions | push dimming |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FTPC150V24-SPCTPDS)
Are you sure you want to perform this action?