Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FTPC100V24-SPCTPDS |
| MPN: | FTPC100V24-S-PCT-PDS |
| Manufacturer: | POS |
| Amount | Price |
|---|---|
| 1+ | USD 46.59 |
| 5+ | USD 43.68 |
| 10+ | USD 40.77 |
| 20+ | USD 37.86 |
USD
{"1":4659000,"5":4368000,"10":4077000,"20":3786000}
You added FTPC100V24-SPCTPDS to your shopping cart. Go to the cart
| Manufacturer | POS |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Power | 0.1kW |
| Output voltage | 24V DC |
| Output current | 0...4.16A |
| Supply voltage | 180...264V AC |
| IP rating | IP20 |
| Body dimensions | 326x30x22mm |
| Operating temperature | -20...55°C |
| Electrical connection | terminal block |
| Number of outputs | 1 |
| Efficiency | 92% |
| Operating modes | constant voltage |
| Additional functions | push dimming |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FTPC100V24-SPCTPDS)
Are you sure you want to perform this action?