Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FR607S-LGE |
| MPN: | FR607S |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.838 |
| 10+ | USD 0.508 |
| 25+ | USD 0.285 |
| 100+ | USD 0.173 |
| 250+ | USD 0.112 |
| 500+ | USD 0.097 |
| 1250+ | USD 0.087 |
| 2500+ | USD 0.078 |
USD
{"1":83800,"10":50800,"25":28500,"100":17300,"250":11200,"500":9700,"1250":8700,"2500":7800}
You added FR607S-LGE to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of diode | rectifying |
| Mounting | THT |
| Max. off-state voltage | 1kV |
| Load current | 6A |
| Semiconductor structure | single diode |
| Kind of package | tape |
| Max. forward impulse current | 0.3kA |
| Case | DO27 |
| Max. forward voltage | 1.3V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FR607S-LGE)
Are you sure you want to perform this action?