Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FR4100X160X15/7000 |
| MPN: | 120307E33 |
| Manufacturer: | BUNGARD |
| Amount | Price |
|---|---|
| 1+ | USD 3.84 |
| 5+ | USD 3.64 |
| 10+ | USD 3.43 |
USD
{"1":384000,"5":364000,"10":343000}
You added FR4100X160X15/7000 to your shopping cart. Go to the cart
| Manufacturer | BUNGARD |
| Type of board | laminate |
| Material | epoxy resin, fiberglass, FR4 |
| Board variant | single sided |
| Laminate thickness | 1.5mm |
| Length | 160mm |
| Width | 0.1m |
| Kind of board clad | copper, light-sensitive coating |
| Copper plating thickness | 70µm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FR4100X160X15/7000)
Are you sure you want to perform this action?