Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FR307-LGE |
| MPN: | FR307 |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.5050 |
| 10+ | USD 0.3060 |
| 25+ | USD 0.1720 |
| 100+ | USD 0.1040 |
| 250+ | USD 0.0672 |
| 500+ | USD 0.0590 |
| 1250+ | USD 0.0521 |
| 2500+ | USD 0.0470 |
USD
{"1":50500,"10":30600,"25":17200,"100":10400,"250":6720,"500":5900,"1250":5210,"2500":4700}
You added FR307-LGE to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of diode | rectifying |
| Mounting | THT |
| Max. off-state voltage | 1kV |
| Load current | 3A |
| Semiconductor structure | single diode |
| Kind of package | tape |
| Max. forward impulse current | 150A |
| Case | DO27 |
| Max. forward voltage | 1.3V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FR307-LGE)
Are you sure you want to perform this action?