Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FPSLC50 |
| MPN: | FPSLC50 |
| Manufacturer: | LOGILINK |
| Amount | Price |
|---|---|
| 1+ | USD 14.25 |
| 3+ | USD 13.36 |
| 5+ | USD 12.47 |
USD
{"1":1425000,"3":1336000,"5":1247000}
You added FPSLC50 to your shopping cart. Go to the cart
| Manufacturer | LOGILINK |
| Type of connection cable | fiber patch cord |
| Optic fibre category | OS2 |
| Version | simplex, single mode (SM) |
| Cable length | 50m |
| Fiber dimensions | 9/125µm |
| Wire insulation material | LSZH |
| Connector colour | green |
| Insulation colour | yellow |
| Kind of fiber | SMF G657A2 |
| Cable external diameter | 2mm |
| Kind of material | halogen free |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FPSLC50)
Are you sure you want to perform this action?