Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FOD4108 |
| MPN: | FOD4108 |
| Manufacturer: | ONSEMI |
| Amount | Price |
|---|---|
| 1+ | USD 3.76 |
| 10+ | USD 2.63 |
| 25+ | USD 2.47 |
| 50+ | USD 2.38 |
| 100+ | USD 2.29 |
| 250+ | USD 2.28 |
USD
{"1":376000,"10":263000,"25":247000,"50":238000,"100":229000,"250":228000}
You added FOD4108 to your shopping cart. Go to the cart
| Manufacturer | ONSEMI |
| Type of optocoupler | optotriac |
| Insulation voltage | 5kV |
| Output voltage | 800V |
| Kind of output | triac |
| Case | DIP6 |
| Trigger current | 2mA |
| Mounting | THT |
| Number of channels | 1 |
| Manufacturer series | FOD4108 |
| Slew rate | 10kV/μs |
| Turn-on time | 60µs |
| Turn-off time | 52µs |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FOD4108)
Are you sure you want to perform this action?