Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FLK-FEV500-CCS2FPC |
| MPN: | FLK-FEV500-CCS2/FPC |
| Manufacturer: | FLUKE |
| Amount | Price |
|---|---|
| 1+ | USD 11904.26 |
USD
{"1":1190426000}
| Manufacturer | FLUKE |
| Type of meter | EV Charging Station Analyzer |
| Conform to the norm | IEC 61557-8 IEC 61557-18 |
| IP rating | IP40 |
| Kind of display used | LCD TFT 7", touch screen |
| Measuring instruments application | for testing fast charging stations for electric vehicles with direct current |
| Power supply | rechargeable battery Li-Ion 10,8V 6800mAh x1 |
| Maximum current | 10A |
| Dimensions (W x H x D) | 650x508x300mm |
| Operating temperature | -20...50°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FLK-FEV500-CCS2FPC)
Are you sure you want to perform this action?