Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FIX-MD-7.6X300 |
| MPN: | FIX-MD-7.6X300 |
| Manufacturer: | FIX&FASTEN |
| Amount | Price |
|---|---|
| 100+ | USD 0.118 |
| 500+ | USD 0.101 |
| 1000+ | USD 0.095 |
| 3000+ | USD 0.088 |
USD
{"100":11800,"500":10100,"1000":9500,"3000":8800}
You added FIX-MD-7.6X300 to your shopping cart. Go to the cart
| Manufacturer | FIX&FASTEN |
| Type of cable accessories | cable tie |
| Version | with metal |
| Length | 0.3m |
| Tie width | 7.6mm |
| Colour | blue |
| Tie material | polyamide |
| Tie strength | 540N |
| Loop diameter max | 80mm |
| Flammability rating | UL94V-2 |
| Operating temperature | -40...85°C |
| Manufacturer series | Metal Detector |
| Application | food industry |
| Trade name | detection cable tie |
| Wristband features | detectable by a metal detector |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FIX-MD-7.6X300)
Are you sure you want to perform this action?