Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FIX-MD-2.5X250 |
| MPN: | FIX-MD-2.5X250 |
| Manufacturer: | FIX&FASTEN |
| Amount | Price |
|---|---|
| 100+ | USD 0.0248 |
| 500+ | USD 0.0213 |
| 4000+ | USD 0.0199 |
| 14000+ | USD 0.0186 |
USD
{"100":2480,"500":2130,"4000":1990,"14000":1860}
You added FIX-MD-2.5X250 to your shopping cart. Go to the cart
| Manufacturer | FIX&FASTEN |
| Type of cable accessories | cable tie |
| Version | with the addition of ferromagnetic powder |
| Length | 0.25m |
| Tie width | 2.5mm |
| Colour | blue |
| Tie material | polyamide |
| Tie strength | 78N |
| Loop diameter max | 65mm |
| Flammability rating | UL94V-2 |
| Operating temperature | -40...85°C |
| Manufacturer series | Metal Detector |
| Trade name | detection cable tie |
| Wristband features | detectable by a metal detector |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FIX-MD-2.5X250)
Are you sure you want to perform this action?