Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FIX-8.8X650-ST/BK |
| MPN: | FIX-8.8X650-ST/BK |
| Manufacturer: | FIX&FASTEN |
| Amount | Price |
|---|---|
| 100+ | USD 0.299 |
| 500+ | USD 0.240 |
| 1000+ | USD 0.223 |
| 5000+ | USD 0.205 |
USD
{"100":29900,"500":24000,"1000":22300,"5000":20500}
You added FIX-8.8X650-ST/BK to your shopping cart. Go to the cart
| Manufacturer | FIX&FASTEN |
| Type of cable accessories | cable tie |
| Length | 650mm |
| Tie width | 8.8mm |
| Colour | black |
| Tie material | polyamide |
| Tie strength | 980N |
| Loop diameter max | 190mm |
| Flammability rating | UL94V-2 |
| Operating temperature | -40...85°C |
| Manufacturer series | STANDARD |
| Resistance to | UV rays |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FIX-8.8X650-ST/BK)
Are you sure you want to perform this action?