Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FIX-4.6X500-ST/N |
| MPN: | FIX-4.6X500-ST/N |
| Manufacturer: | FIX&FASTEN |
| Amount | Price |
|---|---|
| 100+ | USD 0.0764 |
| 500+ | USD 0.0613 |
| 1000+ | USD 0.0568 |
| 5000+ | USD 0.0523 |
USD
{"100":7640,"500":6130,"1000":5680,"5000":5230}
You added FIX-4.6X500-ST/N to your shopping cart. Go to the cart
| Manufacturer | FIX&FASTEN |
| Type of cable accessories | cable tie |
| Length | 0.5m |
| Tie width | 4.6mm |
| Colour | natural |
| Tie material | polyamide |
| Tie strength | 215N |
| Loop diameter max | 150mm |
| Flammability rating | UL94V-2 |
| Operating temperature | -40...85°C |
| Manufacturer series | STANDARD |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FIX-4.6X500-ST/N)
Are you sure you want to perform this action?