Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FG-60FD7D0B-F20 |
| MPN: | FG 60FD7D0B-F20 |
| Manufacturer: | PIZZATO ELETTRICA |
| Amount | Price |
|---|---|
| 1+ | USD 207.79 |
| 5+ | USD 193.86 |
| 10+ | USD 180.11 |
USD
{"1":20779000,"5":19386000,"10":18011000}
You added FG-60FD7D0B-F20 to your shopping cart. Go to the cart
| Manufacturer | PIZZATO ELETTRICA |
| Type of safety switch | bolting |
| Manufacturer series | FG |
| Contacts configuration | NC x2 + NO |
| Number of key entry slots | 8 |
| IP rating | IP67 |
| Electrical connection | M20 x3 |
| Body material | metal |
| Colour | black, red |
| Contacts electrical parameters | 250V AC / 5A |
| Supply voltage | 24V AC / 24V DC |
| Mechanical durability | 1000000 cycles |
| Operating temperature | -25...60°C |
| Related items | VF-KEYF20, VF-KEYF21, VF-KEYF22, VF-KEYF28 |
| Force | 2500N |
| Integrated auxiliary contacts | NO |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FG-60FD7D0B-F20)
Are you sure you want to perform this action?