Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FFC2A36-12-0-G-R |
| MPN: | FFC2A36-12-0-G-R |
| Manufacturer: | GCT |
| Amount | Price |
|---|---|
| 1+ | USD 0.452 |
| 10+ | USD 0.389 |
| 25+ | USD 0.365 |
| 100+ | USD 0.331 |
| 250+ | USD 0.310 |
| 500+ | USD 0.296 |
| 1000+ | USD 0.283 |
| 1500+ | USD 0.275 |
| 4500+ | USD 0.257 |
| 7500+ | USD 0.250 |
USD
{"1":45200,"10":38900,"25":36500,"100":33100,"250":31000,"500":29600,"1000":28300,"1500":27500,"4500":25700,"7500":25000}
You added FFC2A36-12-0-G-R to your shopping cart. Go to the cart
| Manufacturer | GCT |
| Type of connector | FFC/FPC |
| Contact plating | gold-plated |
| Electrical mounting | SMT |
| Maximum current | 0.5A |
| Rated voltage | 30V |
| Number of pins | 12 |
| Body material | LCP |
| Contact material | phosphor bronze |
| Tape pitch | 0.5mm |
| Spatial orientation | vertical |
| Flammability rating | UL94V-0 |
| Kind of package | cut from reel |
| Mechanical durability | 20 cycles |
| Height | 5.2mm |
| Quantity in set/package | 1500pcs. |
| Operating temperature | -25...85°C |
| Locking system | FlipLock |
| Connector variant | ZIF |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FFC2A36-12-0-G-R)
Are you sure you want to perform this action?