Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FFC2A36-10-0-T-R |
| MPN: | FFC2A36-10-0-T-R |
| Manufacturer: | GCT |
| Amount | Price |
|---|---|
| 1+ | USD 0.332 |
| 10+ | USD 0.273 |
| 25+ | USD 0.258 |
| 100+ | USD 0.234 |
| 250+ | USD 0.220 |
| 500+ | USD 0.211 |
| 1000+ | USD 0.201 |
| 1500+ | USD 0.195 |
| 4500+ | USD 0.183 |
| 9000+ | USD 0.175 |
USD
{"1":33200,"10":27300,"25":25800,"100":23400,"250":22000,"500":21100,"1000":20100,"1500":19500,"4500":18300,"9000":17500}
You added FFC2A36-10-0-T-R to your shopping cart. Go to the cart
| Manufacturer | GCT |
| Type of connector | FFC/FPC |
| Contact plating | tinned |
| Electrical mounting | SMT |
| Maximum current | 0.5A |
| Rated voltage | 30V |
| Number of pins | 10 |
| Body material | LCP |
| Contact material | phosphor bronze |
| Tape pitch | 0.5mm |
| Spatial orientation | vertical |
| Flammability rating | UL94V-0 |
| Kind of package | cut from reel |
| Mechanical durability | 20 cycles |
| Height | 5.2mm |
| Quantity in set/package | 1500pcs. |
| Operating temperature | -25...85°C |
| Locking system | FlipLock |
| Connector variant | ZIF |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FFC2A36-10-0-T-R)
Are you sure you want to perform this action?