Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | FCB260N65S3 |
MPN: | FCB260N65S3 |
Manufacturer: | ONSEMI |
Amount | Price |
---|---|
1+ | USD 3.41 |
10+ | USD 2.66 |
25+ | USD 2.39 |
100+ | USD 1.99 |
250+ | USD 1.97 |
USD
{"1":341000,"10":266000,"25":239000,"100":199000,"250":197000}
You added FCB260N65S3 to your shopping cart. Go to the cart
Manufacturer | ONSEMI |
Type of transistor | N-MOSFET |
Polarisation | unipolar |
Drain-source voltage | 650V |
Drain current | 12A |
Pulsed drain current | 30A |
Power dissipation | 90W |
Case | D2PAK |
Gate-source voltage | ±30V |
On-state resistance | 0.26Ω |
Mounting | SMD |
Gate charge | 24nC |
Kind of package | reel, tape |
Kind of channel | enhancement |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FCB260N65S3)
Are you sure you want to perform this action?